060330500222KXB vs 0603Y222KAHWMLS feature comparison

060330500222KXB Knowles Capacitors

Buy Now Datasheet

0603Y222KAHWMLS SRT Micro Ceramique

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES SRT MICROCERAMIQUE
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK WAFFLE PACK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series 0603

Compare 060330500222KXB with alternatives

Compare 0603Y222KAHWMLS with alternatives