06032R471K9B20D vs 0603F0500471KXTS02A feature comparison

06032R471K9B20D YAGEO Corporation

Buy Now Datasheet

0603F0500471KXTS02A Knowles Capacitors

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP KNOWLES PRECISION DEVICES
CHIP , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00047 µF 0.00047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, 7 Inch
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare 06032R471K9B20D with alternatives

Compare 0603F0500471KXTS02A with alternatives