06032R225K5B30D vs 0603B225K6R3C feature comparison

06032R225K5B30D YAGEO Corporation

Buy Now Datasheet

0603B225K6R3C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Obsolete Active
YAGEO CORP FENGHUA ADVANCED TECHNOLOGY
, 0603 , 0603
compliant unknown
EAR99 EAR99
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch Bulk
10% 10%
6.3 V 6.3 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare 06032R225K5B30D with alternatives

Compare 0603B225K6R3C with alternatives