06-906-11 vs 56131-T20160500LF feature comparison

06-906-11 Aries Electronics Inc

Buy Now Datasheet

56131-T20160500LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ARIES ELECTRONICS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SQUARESTIX
Body Breadth 0.1 inch 0.095 inch
Body Depth 0.1 inch 0.5 inch
Body Length 0.6 inch 1.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 100u inch
Reference Standard UL UL
Terminal Length 0.6 inch 0.33 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Insulator Color BLACK

Compare 06-906-11 with alternatives

Compare 56131-T20160500LF with alternatives