05HV25N821MNM vs C657C821MCG5HA feature comparison

05HV25N821MNM KEMET Corporation

Buy Now Datasheet

C657C821MCG5HA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 15.24 mm 15.24 mm
Length 17.02 mm 17.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method WAFFLE PACK, TRAY BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Nickel (Ni) Tin/Lead (Sn60Pb40)
Terminal Pitch 14.61 mm 14.6 mm
Terminal Shape WIRE WIRE
Width 6.89 mm 6.89 mm
Base Number Matches 1 1
JESD-609 Code e0

Compare 05HV25N821MNM with alternatives

Compare C657C821MCG5HA with alternatives