057H014-153H vs 057-014-135 feature comparison

057H014-153H Pancon Corporation

Buy Now Datasheet

057-014-135 Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
Additional Feature LAT-CON
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
DIN Conformance YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 14

Compare 057H014-153H with alternatives

Compare 057-014-135 with alternatives