057271U100GL2 vs 057271U100GL1 feature comparison

057271U100GL2 Cornell Dubilier Electronics Inc

Buy Now Datasheet

057271U100GL1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Additional Feature STANDARD: MIL-C-39018/03 STANDARD: MIL-C-39018/03
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 19.05 mm 19.05 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 280 mΩ 280 mΩ
JESD-609 Code e0 e0
Leakage Current 0.054 mA 0.054 mA
Length 53.975 mm 53.975 mm
Manufacturer Series 057 057
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1600 mA 1600 mA
Series 057 057
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare 057271U100GL2 with alternatives

Compare 057271U100GL1 with alternatives