057-026-132U vs FCN-724P026-AU/0 feature comparison

057-026-132U Pancon Corporation

Buy Now Datasheet

FCN-724P026-AU/0 FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ITW PANCON FUJITSU LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.347 inch 0.252 inch
Body Depth 0.354 inch 0.287 inch
Body Length 1.6 inch 1.239 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 250 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.177 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Contact Finish Mating AU
Contact Finish Termination PALLADIUM
Insulator Material POLYESTER

Compare 057-026-132U with alternatives

Compare FCN-724P026-AU/0 with alternatives