057-026-132U vs DPH-2-26-U-.220/.100/.350 feature comparison

057-026-132U Pancon Corporation

Buy Now Datasheet

DPH-2-26-U-.220/.100/.350 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Contact Manufacturer
Ihs Manufacturer ITW PANCON ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.347 inch 0.197 inch
Body Depth 0.354 inch 0.35 inch
Body Length 1.6 inch 1.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 250 Cycles 1000 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY BLACK
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.177 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Plating Thickness FLASH inch

Compare 057-026-132U with alternatives

Compare DPH-2-26-U-.220/.100/.350 with alternatives