057-026-132
vs
09195266322001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
ITW PANCON
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
LAT-CON, LOW PROFILE
|
|
Body Breadth |
0.347 inch
|
|
Body Depth |
0.354 inch
|
|
Body Length |
1.6 inch
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
250 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
GRAY
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.177 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
26
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 057-026-132 with alternatives
Compare 09195266322001 with alternatives