057-026-053 vs 09185266321001 feature comparison

057-026-053 Pancon Corporation

Buy Now Datasheet

09185266321001 HARTING Technology Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITW PANCON HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.352 inch 0.366 inch
Body Depth 0.549 inch 0.48 inch
Body Length 1.6 inch 1.606 inch
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GREY BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.177 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
Durability 250 Cycles

Compare 057-026-053 with alternatives

Compare 09185266321001 with alternatives