0522710669 vs 1775333-6 feature comparison

0522710669 Molex

Buy Now Datasheet

1775333-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Molex
Board Mounting Option SOLDER HOLD DOWN SOLDER HOLDING FLANGE
Body Breadth 0.118 inch 0.246 inch
Body Depth 0.291 inch 0.079 inch
Body Length 0.433 inch 0.305 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 30 Cycles
Filter Feature NO NO
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE LCP
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.020 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 4u inch 1u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard CSA; UL UL
Terminal Pitch 1 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 7
Cable Types FFC, FPC
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
IEC Conformance NO
Insertion Force-Max ZIF N
MIL Conformance NO
Mains Connector Rating .5A
Number of Ports 1
Panel Mount NO

Compare 0522710669 with alternatives

Compare 1775333-6 with alternatives