0510NS14DTC vs ERZVHED511 feature comparison

0510NS14DTC Stetron International Inc

Buy Now Datasheet

ERZVHED511 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STETRON INTERNATIONAL INC PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 315 V 320 V
Energy Absorbing Capacity-Max 190 J 190 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 410 V 410 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Terminal Finish TIN

Compare 0510NS14DTC with alternatives

Compare ERZVHED511 with alternatives