0510NS14DAIK vs 0510NS14DC feature comparison

0510NS14DAIK Stetron International Inc

Buy Now Datasheet

0510NS14DC Stetron International Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STETRON INTERNATIONAL INC STETRON INTERNATIONAL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 315 V 315 V
Energy Absorbing Capacity-Max 190 J 190 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 410 V 410 V
Base Number Matches 1 1

Compare 0510NS14DAIK with alternatives

Compare 0510NS14DC with alternatives