050KM3303VSMLF vs 050KM3303VSM feature comparison

050KM3303VSMLF Gowanda Electronics Corporation

Buy Now Datasheet

050KM3303VSM Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 6255 6255
Construction Rectangular Rectangular
DC Resistance 0.19 Ω 0.19 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 18.8 mm 18.8 mm
Package Length 15.87 mm 15.87 mm
Package Style SMT SMT
Package Width 13.97 mm 13.97 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 1.69 A 1.69 A
Self Resonance Frequency 1 MHz 1 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL IN-LINE DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2023-01-17
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30