050H064-013A vs 09195647911 feature comparison

050H064-013A Pancon Corporation

Buy Now Datasheet

09195647911 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ITW PANCON HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
Additional Feature STANDARD: IEC 60326-3
Contact Gender MALE
DIN Conformance YES
Filter Feature NO
IEC Conformance YES
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64

Compare 050H064-013A with alternatives

Compare 09195647911 with alternatives