050H050-033B
vs
09195506901
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
ITW PANCON
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
STANDARD: IEC 60326-3
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
YES
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
50
|
|
|
|
Compare 050H050-033B with alternatives
Compare 09195506901 with alternatives