0505P1R9DW301XTV
vs
0505P1R9DW301XT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
PASSIVE PLUS INC
|
PASSIVE PLUS INC
|
Package Description |
, 0505
|
, 0505
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.20
|
8532.23.00.20
|
Additional Feature |
STANDARD: MIL-PRF-55681, MIL-PRF-123
|
STANDARD: MIL-PRF-55681, MIL-PRF-123
|
Capacitance |
0.0000019 µF
|
0.0000019 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
0505P
|
0505P
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
26.32%
|
26.32%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR, 7 INCH
|
Positive Tolerance |
26.32%
|
26.32%
|
Rated (DC) Voltage (URdc) |
300 V
|
300 V
|
Size Code |
0505
|
0505
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
P90
|
P90
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0505P1R9DW301XTV with alternatives
Compare 0505P1R9DW301XT with alternatives