0505P0R4AW301XTV
vs
0505P0R4AP301XTV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
PASSIVE PLUS INC
PASSIVE PLUS INC
Package Description
, 0505
, 0505
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Total Weight
9.6701
9.7
Category CO2 Kg
3.7
3.7
CO2
35.77937
35.89
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
NO
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
FMD
Additional Feature
STANDARD: MIL-PRF-55681, MIL-PRF-123
STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance
4e-7 µF
4e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Manufacturer Series
0505P
0505P
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
12.5%
12.5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR
Positive Tolerance
12.5%
12.5%
Rated (DC) Voltage (URdc)
300 V
300 V
Size Code
0505
0505
Surface Mount
YES
YES
Temperature Characteristics Code
P90
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare 0505P0R4AW301XTV with alternatives
Compare 0505P0R4AP301XTV with alternatives