0504X7R473K1FAR vs SR0504X7R473K1NT91 feature comparison

0504X7R473K1FAR Presidio Components Inc

Buy Now Datasheet

SR0504X7R473K1NT91 Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0504 , 0504
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
Length 1.27 mm 1.27 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, Plastic, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0504 0504
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.02 mm 1.02 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard MIL-PRF-123
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0504X7R473K1FAR with alternatives

Compare SR0504X7R473K1NT91 with alternatives