0504X7R393M2H6R vs 0504X7R393M2P1R feature comparison

0504X7R393M2H6R Presidio Components Inc

Buy Now Datasheet

0504X7R393M2P1R Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0504 , 0504
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.039 µF 0.039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
Length 1.27 mm 1.27 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Plastic, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0504 0504
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.02 mm 1.02 mm
Base Number Matches 1 1

Compare 0504X7R393M2H6R with alternatives

Compare 0504X7R393M2P1R with alternatives