0504N331G201DHT-HK vs 0504RN331G201KT feature comparison

0504N331G201DHT-HK Knowles Capacitors

Buy Now Datasheet

0504RN331G201KT Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0504 , 0504
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.12 mm 1.12 mm
JESD-609 Code e0
Length 1.27 mm 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-38534
Size Code 0504 0504
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.02 mm 1.02 mm
Base Number Matches 1 1

Compare 0504N331G201DHT-HK with alternatives

Compare 0504RN331G201KT with alternatives