0504N270F250PHT
vs
0504N270F250DW
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0504
|
, 0504
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000027 µF
|
0.000027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.12 mm
|
1.12 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
1.27 mm
|
1.27 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
Waffle Pack
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
0504
|
0504
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Palladium/Silver (Pd/Ag)
|
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.02 mm
|
1.02 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0504N270F250PHT with alternatives
Compare 0504N270F250DW with alternatives