05043A331JAT7E vs 05043A331JA19E feature comparison

05043A331JAT7E Kyocera AVX Components

Buy Now Datasheet

05043A331JA19E Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0504 , 0504
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
Length 1.27 mm 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Cassette Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0504 0504
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.02 mm 1.02 mm
Base Number Matches 1 1

Compare 05043A331JAT7E with alternatives

Compare 05043A331JA19E with alternatives