05043A101GA79P
vs
05043A101GAT7P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0504
, 0504
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.02 mm
1.02 mm
Length
1.27 mm
1.27 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk Cassette
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0504
0504
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.02 mm
1.02 mm
Base Number Matches
1
1
Compare 05043A101GA79P with alternatives
Compare 05043A101GAT7P with alternatives