0502179001
vs
0502178000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Molex
|
Molex
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Cable Entry-Max |
0.118 inch
|
0.118 inch
|
Cable Entry-Min |
0.055 inch
|
0.055 inch
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
COMPRESSION
|
SQUARE PIN-SOCKET
|
DIN Conformance |
NO
|
NO
|
Design Use |
SIGNAL
|
SIGNAL
|
Finish Thickness |
35
|
35
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
BRASS
|
PHOSPHOR BRONZE
|
Terminal Type |
CRIMP
|
CRIMP
|
Used With |
51067
|
51067
|
Wire Size-Max |
24 AWG
|
18 AWG
|
Wire Size-Min |
18 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
STRAIGHT
|
|
|
|
Compare 0502179001 with alternatives
Compare 0502178000 with alternatives