05007BP220BFM vs CDR32BP220BFZMAT feature comparison

05007BP220BFM Kyocera AVX Components

Buy Now Datasheet

CDR32BP220BFZMAT Vishay Vitramon

Buy Now Datasheet
No No
Active Active
AVX CORP VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e4 e0
3.18 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
1% 1%
100 V 100 V
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Palladium/Silver (Pd/Ag) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.57 mm 1.6 mm
1 2
No
8532.24.00.20
RECTANGULAR PACKAGE
TR, EMBOSSED PLASTIC, 7 INCH
MIL-PRF-55681/8

Compare 05007BP220BFM with alternatives

Compare CDR32BP220BFZMAT with alternatives