05006-BX391BKZMR vs CDR01BX391BKYSAB feature comparison

05006-BX391BKZMR Vishay Intertechnologies

Buy Now Datasheet

CDR01BX391BKYSAB Vishay Vitramon

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.31
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e0 e3
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 11 1/4 Inch BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 2
Pbfree Code Yes
parentfamilyid 71987152
HTS Code 8532.24.00.20
EFUP 50
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55681/1

Compare 05006-BX391BKZMR with alternatives

Compare CDR01BX391BKYSAB with alternatives