05002-3R0KCUL vs 0603N3R0C251YH-HK feature comparison

05002-3R0KCUL Kyocera AVX Components

Buy Now Datasheet

0603N3R0C251YH-HK Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000003 µF 0.000003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.91 mm 0.89 mm
Length 1.6 mm 1.52 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 8.3333% 8.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 8.3333% 8.3333%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.762 mm
Base Number Matches 1 1
JESD-609 Code e0
Packing Method Bulk
Reference Standard MIL-PRF-38534
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 05002-3R0KCUL with alternatives

Compare 0603N3R0C251YH-HK with alternatives