05002-2R2KBMH
vs
SQCSVA2R2BAJ6A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000022 µF
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.91 mm
0.889 mm
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
4.5455%
4.5455%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
4.5455%
4.5455%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.813 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.24.00.20
JESD-609 Code
e0
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Reference Standard
MIL-PRF-55681/4
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Compare 05002-2R2KBMH with alternatives
Compare SQCSVA2R2BAJ6A with alternatives