05002-2R2KBMH
vs
600S2R2BW250V
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000022 µF
|
0.0000022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.91 mm
|
0.89 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
No
|
Negative Tolerance |
4.5455%
|
4.5455%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
4.5455%
|
4.5455%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.81 mm
|
0.81 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8532.23.00.20
|
Additional Feature |
|
STANDARDS: MIL-PRF-55681, MIL-PRF-123
|
Custom Capabilities |
|
Non-Standard Value Available on Request
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
ATC600S
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, 7 INCH
|
Reference Standard |
|
MIL-PRF-55681
|
Series |
|
600S(B TOL )
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
|
|
Compare 05002-2R2KBMH with alternatives
Compare 600S2R2BW250V with alternatives