05002-2R2KAZC vs VJ0603D2R2VXPAJ feature comparison

05002-2R2KAZC American Technical Ceramics Corp

Buy Now Datasheet

VJ0603D2R2VXPAJ Vishay Vitramon

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2.2727%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 2.2727%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.81 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code 0603