05002-1R8BBZM vs 0603RN1R8B101NT feature comparison

05002-1R8BBZM Kyocera AVX Components

Buy Now Datasheet

0603RN1R8B101NT Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
AVX CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.0000018 µF 0.0000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.91 mm 0.889 mm
1.6 mm 1.52 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5.5556% 5.5556%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
5.5556% 5.5556%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.81 mm 0.762 mm
1 1
e3
TR
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 05002-1R8BBZM with alternatives

Compare 0603RN1R8B101NT with alternatives