04KR-D6S vs 3-174902-4 feature comparison

04KR-D6S JST Manufacturing

Buy Now Datasheet

3-174902-4 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer J S T MFG CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE, SHROUDED LOOSE PIECE
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD OVER COPPER SN-PB
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option WITH CABLE ASSEMBLY
Termination Type IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 2
Body Breadth 0.118 inch
Body Depth 0.134 inch
Body Length 0.254 inch
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.049 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 30u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 2.4892 mm

Compare 04KR-D6S with alternatives

Compare 3-174902-4 with alternatives