0498100.MX1M5
vs
153.5631.6102
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
TIME DELAY
Body Breadth
12 mm
12 mm
Body Height
8.3 mm
7.8 mm
Body Length or Diameter
16 mm
16 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
51300 J
42500 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
Rated Breaking Capacity
2000 A
2000 A
Rated Current
100 A
100 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.1 s
0.1 s
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Terminal Finish
TIN
Compare 0498100.MX1M5 with alternatives
Compare 153.5631.6102 with alternatives