0498080.MXT-CN vs 0498080.MX1M6-CN feature comparison

0498080.MXT-CN Littelfuse Inc

Buy Now Datasheet

0498080.MX1M6-CN Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Breadth 12 mm 12 mm
Body Height 8 mm 8 mm
Body Length or Diameter 16 mm 16 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 24600 J 24600 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 80 A 80 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare 0498080.MXT-CN with alternatives

Compare 0498080.MX1M6-CN with alternatives