0498080.MX1M6
vs
153.7010.5802
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
Body Breadth
12 mm
12 mm
Body Height
8 mm
7.8 mm
Body Length or Diameter
16 mm
16 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
24600 J
25600 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
Rated Breaking Capacity
2000 A
2000 A
Rated Current
80 A
80 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.1 s
0.1 s
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Terminal Finish
TIN
Compare 0498080.MX1M6 with alternatives
Compare 153.7010.5802 with alternatives