0496232095 vs IPL1-110-02-L-D-K-FR feature comparison

0496232095 Molex

Buy Now Datasheet

IPL1-110-02-L-D-K-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Additional Feature POLARIZED POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 1.06 inch
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Style SQ PIN-SKT
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 0496232095 with alternatives

Compare IPL1-110-02-L-D-K-FR with alternatives