0491004.MRT1HF
vs
SF-2410FP400T-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Blow Characteristic
VERY FAST
FAST
Body Height
7.11 mm
2.6 mm
Body Length or Diameter
2.8 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
2410
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; PSE; UL
CUL; UL
Surface Mount
NO
YES
Terminal Finish
PURE TIN
GOLD
Terminal Shape
PIN WIRE
WRAPAROUND
Trip Time or Delay
0.3 s
5 s
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Body Breadth
2.6 mm
JESD-609 Code
e4
Joule Integral-Nom
3 J
Compare 0491004.MRT1HF with alternatives
Compare SF-2410FP400T-2 with alternatives