0491001.NAT1 vs 0253001.NA feature comparison

0491001.NAT1 Littelfuse Inc

Buy Now Datasheet

0253001.NA Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; UL CCC; CSA; CUL; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.3 s 0.004 s
Base Number Matches 2 4
Joule Integral-Nom

Compare 0491001.NAT1 with alternatives

Compare 0253001.NA with alternatives