048107.5VXLMP
vs
048107.5H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Breadth
5.8 mm
5.8 mm
Body Height
19.6 mm
19.6 mm
Body Length or Diameter
21.3 mm
17.8 mm
Built-in Feature
ALARM; INDICATOR
ALARM; INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
121 J
121 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
300 A
300 A
Rated Current
7.5 A
7.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Trip Time or Delay
300 s
300 s
Base Number Matches
1
1
Rohs Code
No
Samacsys Manufacturer
LITTELFUSE
Compare 048107.5VXLMP with alternatives
Compare 048107.5H with alternatives