048107.5HXLM vs 048107.5HX feature comparison

048107.5HXLM Littelfuse Inc

Buy Now Datasheet

048107.5HX Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Breadth 5.8 mm 5.8 mm
Body Height 19.6 mm 19.6 mm
Body Length or Diameter 21.3 mm 17.8 mm
Built-in Feature ALARM; INDICATOR ALARM; INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 121 J 121 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 300 A 300 A
Rated Current 7.5 A 7.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 300 s 300 s
Base Number Matches 2 8

Compare 048107.5HXLM with alternatives

Compare 048107.5HX with alternatives