048107.5HP
vs
048107.5HM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
5.8 mm
|
5.8 mm
|
Body Height |
19.6 mm
|
19.6 mm
|
Body Length or Diameter |
17.8 mm
|
17.8 mm
|
Built-in Feature |
ALARM; INDICATOR
|
ALARM; INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
121 J
|
121 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
300 A
|
300 A
|
Rated Current |
7.5 A
|
7.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
300 s
|
300 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 048107.5HP with alternatives
Compare 048107.5HM with alternatives