048102.5VP
vs
048102.5VXM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Breadth
5.8 mm
5.8 mm
Body Height
19.6 mm
19.6 mm
Body Length or Diameter
17.8 mm
17.8 mm
Built-in Feature
ALARM; INDICATOR
ALARM; INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
16 J
16 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
300 A
300 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
END CAP
END CAP
Trip Time or Delay
300 s
300 s
Base Number Matches
1
1
Compare 048102.5VP with alternatives
Compare 048102.5VXM with alternatives