0481005.VXM vs 0481005.HM feature comparison

0481005.VXM Littelfuse Inc

Buy Now Datasheet

0481005.HM Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Breadth 5.8 mm 5.8 mm
Body Height 19.6 mm 19.6 mm
Body Length or Diameter 17.8 mm 17.8 mm
Built-in Feature ALARM; INDICATOR ALARM; INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 64 J 64 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 300 A 300 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 300 s 300 s
Base Number Matches 1 1

Compare 0481005.VXM with alternatives

Compare 0481005.HM with alternatives