0481.375HXL vs 0481.375VXLM feature comparison

0481.375HXL Littelfuse Inc

Buy Now Datasheet

0481.375VXLM Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Breadth 5.8 mm 5.8 mm
Body Height 19.6 mm 19.6 mm
Body Length or Diameter 21.3 mm 21.3 mm
Built-in Feature ALARM; INDICATOR ALARM; INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 40 A 40 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP END CAP
Trip Time or Delay 300 s 300 s
Base Number Matches 2 1

Compare 0481.375HXL with alternatives

Compare 0481.375VXLM with alternatives