0480371000 vs 1-1734028-4 feature comparison

0480371000 Molex

Buy Now Datasheet

1-1734028-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex TE Connectivity
Additional Feature POLARIZED, SHIELDED
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.177 inch
Body Depth 0.74 inch
Body Length 0.472 inch
Body/Shell Style PLUG PLUG
Connector Type USB CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 30 mΩ
Contact Style USB, SER A FLAT USB2.0 A
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYAMIDE6T
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Shell Finish NICKEL NICKEL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 1
Shell Material STEEL
UL Flammability Code 94V-0

Compare 0480371000 with alternatives

Compare 1-1734028-4 with alternatives