0473004.PRT1L vs 0473004.PAT1HF feature comparison

0473004.PRT1L Littelfuse Inc

Buy Now Datasheet

0473004.PAT1HF Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME DELAY TIME LAG
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 3.43 mm 3.43 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
JESD-609 Code e3
Joule Integral-Nom 35 J 35 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -60 °C -55 °C
Packing Method TR AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; PSE; UKCA; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.002 s
Base Number Matches 1 1

Compare 0473004.PRT1L with alternatives

Compare 0473004.PAT1HF with alternatives