0473004 vs 0473004.MXT1HF feature comparison

0473004 Littelfuse Inc

Buy Now Datasheet

0473004.MXT1HF Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 3.18 mm 3.43 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 35 J 35 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; METI; PSE; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Finish TIN LEAD Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Packing Method BULK

Compare 0473004 with alternatives

Compare 0473004.MXT1HF with alternatives