0473.750YRT1L vs 0473.750MRT1L feature comparison

0473.750YRT1L Littelfuse Inc

Buy Now Datasheet

0473.750MRT1L Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME DELAY TIME DELAY
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 3.43 mm 3.43 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -60 °C -60 °C
Packing Method TR TR
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; UKCA; UL CE; CSA; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.002 s 0.002 s
Base Number Matches 1 1

Compare 0473.750YRT1L with alternatives

Compare 0473.750MRT1L with alternatives